DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 11 : ¥245.87455 Box | Box | Active | Special Purpose DC/DC, Power Over Ethernet | 1, Non-Isolated | 6.6 W | 3.3V | 2A | 36V ~ 57V | Flyback | 400kHz | Bare (Unpopulated) and Fully Populated | Board(s) | DPA423, DPA424, DPA425 | |||
0 In Stock Check Lead Time | 11 : ¥245.87455 Box | Box | Active | DC/DC, Step Down | 1, Isolated | - | 3.3V | 2A | 36V ~ 72V | Flyback | 400kHz | Bare (Unpopulated) and Fully Populated | Board(s) | DPA423, DPA424, DPA425 | |||
0 In Stock Check Lead Time | 1 : ¥410.07000 Box | Box | Active | DC/DC, Step Down | 1, Isolated | - | 5V | 6A | 36V ~ 72V | Buck | 400kHz | Fully Populated | Board(s) | DPA423, DPA424, DPA425, DPA426 | |||
0 In Stock Check Lead Time | 4 : ¥820.95000 Box | Box | Active | Special Purpose DC/DC, Power Over Ethernet | 1, Isolated | 6.6 W | 3.3V | 2A | 33V ~ 57V | Flyback | 400kHz | Fully Populated | Board(s) | DPA423, DPA424, DPA425 |