Boxes

Results: 10
Material
Metal, AluminumMetal, Aluminum with Plastic, Polycarbonate Panels
Color
BlackBlack, BlueBlack, GoldBlack, RedBlack, SilverBlue, Translucent BlueClear, GoldClear, SilverInfra-Red, Red
Ratings
IP65IP66
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
EXN-23360-BLP
EXN-23360-BLP
BOX ALUM BLU/TRN BLU 5.1"LX5.8"W
Bud Industries
6
In Stock
66
Factory
1 : ¥262.42000
Bulk
Bulk
Active
Box
5.772" L x 5.079" W (146.60mm x 129.00mm)
1.638" (41.60mm)
29.3in² (189cm²)
End Panel(s)
Metal, Aluminum with Plastic, Polycarbonate Panels
Blue, Translucent Blue
0.091" (2.30mm)
Card Guides, Sealing Gaskets
IP65
UL94 V-0
EXN-23360-SVP
EXN-23360-SVP
BOX ALUM CLR/SLV 5.08"L X 5.77"W
Bud Industries
6
In Stock
45
Factory
1 : ¥262.42000
Bulk
Bulk
Active
Box
5.772" L x 5.079" W (146.60mm x 129.00mm)
1.638" (41.60mm)
29.3in² (189cm²)
End Panel(s)
Metal, Aluminum with Plastic, Polycarbonate Panels
Clear, Silver
0.091" (2.30mm)
Card Guides, Sealing Gaskets
IP66
UL94 V-0
EXN-23360-BKP
EXN-23360-BKP
BOX ALUM BLACK 5.77"L X 5.08"W
Bud Industries
12
In Stock
201
Factory
1 : ¥262.42000
Bulk
Bulk
Active
Box
5.772" L x 5.079" W (146.60mm x 129.00mm)
1.638" (41.60mm)
29.3in² (189cm²)
End Panel(s)
Metal, Aluminum with Plastic, Polycarbonate Panels
Black
0.091" (2.30mm)
Card Guides, Sealing Gaskets
IP66
UL94 V-0
EXN-23360-BK
EXN-23360-BK
BOX ALUM BLACK 5.77"L X 5.08"W
Bud Industries
0
In Stock
Check Lead Time
1 : ¥293.45000
Bulk
Bulk
Active
Box
5.772" L x 5.079" W (146.60mm x 129.00mm)
1.638" (41.60mm)
29.3in² (189cm²)
End Panel(s)
Metal, Aluminum
Black
0.091" (2.30mm)
Card Guides, Sealing Gaskets
IP66
-
EXN-23360-SV
EXN-23360-SV
BOX ALUM BLK/SIL 5.77"L X 5.08"W
Bud Industries
1
In Stock
15
Factory
1 : ¥293.45000
Bulk
Bulk
Active
Box
5.772" L x 5.079" W (146.60mm x 129.00mm)
1.638" (41.60mm)
29.3in² (189cm²)
End Panel(s)
Metal, Aluminum
Black, Silver
0.091" (2.30mm)
Card Guides, Sealing Gaskets
IP66
-
EXN-23360-GDP
EXN-23360-GDP
BOX ALUM CLR/GLD 5.08"L X 5.77"W
Bud Industries
0
In Stock
35
Factory
Check Lead Time
1 : ¥262.42000
Bulk
Bulk
Active
Box
5.772" L x 5.079" W (146.60mm x 129.00mm)
1.638" (41.60mm)
29.3in² (189cm²)
End Panel(s)
Metal, Aluminum with Plastic, Polycarbonate Panels
Clear, Gold
0.091" (2.30mm)
Card Guides, Sealing Gaskets
IP66
UL94 V-0
EXN-23360-BL
EXN-23360-BL
BOX ALUM BLK/BLU 5.77"L X 5.08"W
Bud Industries
5
In Stock
20
Factory
1 : ¥293.45000
Bulk
Bulk
Active
Box
5.772" L x 5.079" W (146.60mm x 129.00mm)
1.638" (41.60mm)
29.3in² (189cm²)
End Panel(s)
Metal, Aluminum
Black, Blue
0.091" (2.30mm)
Card Guides, Sealing Gaskets
IP65
-
EXN-23360-RD
EXN-23360-RD
BOX ALUM BLK/RED 5.77"L X 5.08"W
Bud Industries
2
In Stock
43
Factory
1 : ¥293.45000
Bulk
Bulk
Active
Box
5.772" L x 5.079" W (146.60mm x 129.00mm)
1.638" (41.60mm)
29.3in² (189cm²)
End Panel(s)
Metal, Aluminum
Black, Red
0.091" (2.30mm)
Card Guides, Sealing Gaskets
IP66
-
EXN-23360-RDP
EXN-23360-RDP
BOX ALUM IR RED/RED 5.1"LX5.77"W
Bud Industries
2
In Stock
26
Factory
1 : ¥262.42000
Bulk
Bulk
Active
Box
5.772" L x 5.079" W (146.60mm x 129.00mm)
1.638" (41.60mm)
29.3in² (189cm²)
End Panel(s)
Metal, Aluminum with Plastic, Polycarbonate Panels
Infra-Red, Red
0.091" (2.30mm)
Card Guides, Sealing Gaskets
IP66
UL94 V-0
EXN-23360-GD
EXN-23360-GD
BOX ALUM BLK/GOLD 5.77"LX5.08"W
Bud Industries
0
In Stock
89
Factory
Check Lead Time
1 : ¥293.45000
Bulk
Bulk
Active
Box
5.772" L x 5.079" W (146.60mm x 129.00mm)
1.638" (41.60mm)
29.3in² (189cm²)
End Panel(s)
Metal, Aluminum
Black, Gold
0.091" (2.30mm)
Card Guides, Sealing Gaskets
IP66
-
Showing
of 10

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.