EXN-23360-RD | |
---|---|
DigiKey Part Number | 377-2557-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23360-RD |
Description | BOX ALUM BLK/RED 5.77"L X 5.08"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Red End Panel(s) 5.772" L x 5.079" W (146.60mm x 129.00mm) X 1.638" (41.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.772" L x 5.079" W (146.60mm x 129.00mm) | |
Height | 1.638" (41.60mm) | |
Area (L x W) | 29.3in² (189cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Red | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.89 lb (403.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.45000 | ¥293.45 |
10 | ¥244.68700 | ¥2,446.87 |
50 | ¥220.30900 | ¥11,015.45 |
100 | ¥195.92710 | ¥19,592.71 |
250 | ¥183.51616 | ¥45,879.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/310/751/MFG_EXN-23360-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/821/MFG_EXN-23360-GD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/314/692/MFG_EXN-23360-BL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/354/522/MFG_EXN-23360-SV_tmb.jpg)