EXN-23360-RDP | |
---|---|
DigiKey Part Number | 377-2558-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23360-RDP |
Description | BOX ALUM IR RED/RED 5.1"LX5.77"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Infra-Red, Red End Panel(s) 5.772" L x 5.079" W (146.60mm x 129.00mm) X 1.638" (41.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.772" L x 5.079" W (146.60mm x 129.00mm) | |
Height | 1.638" (41.60mm) | |
Area (L x W) | 29.3in² (189cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Infra-Red, Red | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.75 lb (340.19 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.42000 | ¥262.42 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/388/342/MFG_EXN-23360-BKP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/481/586/MFG_EXN-23360-BLP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/390/304/MFG_EXN-23360-GDP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/919/MFG_EXN-23360-SVP_tmb.jpg)