Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock 259 Factory | 1 : ¥523.95000 Bulk | Bulk | Active | Box | 8.228" L x 6.996" W (209.00mm x 177.69mm) | 2.406" (61.10mm) | 57.6in² (372cm²) | End Panel(s) | Metal, Aluminum | Black, Red | 0.110" (2.79mm) | Card Guides, Sealing Gaskets | IP66 | - | |||
2 In Stock 54 Factory | 1 : ¥523.95000 Bulk | Bulk | Active | Box | 8.228" L x 6.996" W (209.00mm x 177.69mm) | 2.406" (61.10mm) | 57.6in² (372cm²) | End Panel(s) | Metal, Aluminum | Black, Silver | 0.110" (2.79mm) | Card Guides, Sealing Gaskets | IP66 | - | |||
1 In Stock 325 Factory | 1 : ¥476.08000 Bulk | Bulk | Active | Box | 8.228" L x 6.996" W (209.00mm x 177.69mm) | 2.406" (61.10mm) | 57.6in² (372cm²) | End Panel(s) | Metal, Aluminum with Plastic, Polycarbonate Panels | Black | 0.110" (2.79mm) | Card Guides, Sealing Gaskets | IP66 | UL94 V-0 | |||
1 In Stock 6 Factory | 1 : ¥476.08000 Bulk | Bulk | Active | Box | 8.228" L x 6.996" W (209.00mm x 177.69mm) | 2.406" (61.10mm) | 57.6in² (372cm²) | End Panel(s) | Metal, Aluminum with Plastic, Polycarbonate Panels | Blue, Translucent Blue | 0.110" (2.79mm) | Card Guides, Sealing Gaskets | IP66 | UL94 V-0 | |||
0 In Stock 1,113 Factory Check Lead Time | 1 : ¥523.95000 Bulk | Bulk | Active | Box | 8.228" L x 6.996" W (209.00mm x 177.69mm) | 2.406" (61.10mm) | 57.6in² (372cm²) | End Panel(s) | Metal, Aluminum | Black | 0.110" (2.79mm) | Card Guides, Sealing Gaskets | IP66 | - | |||
0 In Stock 40 Factory Check Lead Time | 1 : ¥523.95000 Bulk | Bulk | Active | Box | 8.228" L x 6.996" W (209.00mm x 177.69mm) | 2.406" (61.10mm) | 57.6in² (372cm²) | End Panel(s) | Metal, Aluminum | Black, Blue | 0.110" (2.79mm) | Card Guides, Sealing Gaskets | IP66 | - | |||
1 In Stock 22 Factory | 1 : ¥476.08000 Bulk | Bulk | Active | Box | 8.228" L x 6.996" W (209.00mm x 177.69mm) | 2.406" (61.10mm) | 57.6in² (372cm²) | End Panel(s) | Metal, Aluminum with Plastic, Polycarbonate Panels | Clear, Silver | 0.110" (2.79mm) | Card Guides, Sealing Gaskets | IP66 | UL94 V-0 | |||
0 In Stock 30 Factory Check Lead Time | 1 : ¥476.08000 Bulk | Bulk | Active | Box | 8.228" L x 6.996" W (209.00mm x 177.69mm) | 2.406" (61.10mm) | 57.6in² (372cm²) | End Panel(s) | Metal, Aluminum with Plastic, Polycarbonate Panels | Infra-Red, Red | 0.110" (2.79mm) | Card Guides, Sealing Gaskets | IP66 | UL94 V-0 | |||
0 In Stock 17 Factory Check Lead Time | 1 : ¥476.08000 Bulk | Bulk | Active | Box | 8.228" L x 6.996" W (209.00mm x 177.69mm) | 2.406" (61.10mm) | 57.6in² (372cm²) | End Panel(s) | Metal, Aluminum with Plastic, Polycarbonate Panels | Clear, Gold | 0.110" (2.79mm) | Card Guides, Sealing Gaskets | IP66 | UL94 V-0 | |||
0 In Stock 13 Factory Check Lead Time | 1 : ¥523.95000 Bulk | Bulk | Active | Box | 8.228" L x 6.996" W (209.00mm x 177.69mm) | 2.406" (61.10mm) | 57.6in² (372cm²) | End Panel(s) | Metal, Aluminum | Black, Gold | 0.110" (2.79mm) | Card Guides, Sealing Gaskets | IP66 | - |