EXN-23366-RD | |
---|---|
DigiKey Part Number | 377-2617-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23366-RD |
Description | BOX ALUM BLK/RED 8.23"L X 7"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Red End Panel(s) 8.228" L x 6.996" W (209.00mm x 177.69mm) X 2.406" (61.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.228" L x 6.996" W (209.00mm x 177.69mm) | |
Height | 2.406" (61.10mm) | |
Area (L x W) | 57.6in² (372cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Red | |
Thickness | 0.110" (2.79mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.1 lbs (952.5 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥523.95000 | ¥523.95 |
10 | ¥436.62500 | ¥4,366.25 |
50 | ¥393.18580 | ¥19,659.29 |
100 | ¥369.57980 | ¥36,957.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/257/163/MFG_EXN-23366-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/134/MFG_EXN-23366-BL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/139/MFG_EXN-23366-SV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/237/275/MFG_EXN-23366-GD_tmb.jpg)