EXN-23366-BLP | |
---|---|
DigiKey Part Number | 377-2614-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23366-BLP |
Description | BOX ALUM BLU/TRN BLU 8.23"LX7"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Blue, Translucent Blue End Panel(s) 8.228" L x 6.996" W (209.00mm x 177.69mm) X 2.406" (61.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.228" L x 6.996" W (209.00mm x 177.69mm) | |
Height | 2.406" (61.10mm) | |
Area (L x W) | 57.6in² (372cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue, Translucent Blue | |
Thickness | 0.110" (2.79mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.7 lbs (771.1 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥476.08000 | ¥476.08 |
10 | ¥396.73000 | ¥3,967.30 |
50 | ¥357.28060 | ¥17,864.03 |
100 | ¥335.78010 | ¥33,578.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/342/735/MFG_EXN-23366-RDP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/298/796/MFG_EXN-23366-SVP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/917/MFG_EXN-23366-BKP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/453/854/MFG_EXN-23366-GDP_tmb.jpg)