D-Sub, D-Shaped Connector Contacts

Results: 6
Contact Type
Female SocketMale Pin
Wire Gauge
20-24 AWG22-26 AWG24-28 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
09670008570
09670008570
CONN D-SUB PIN 20-24AWG CRIMP
HARTING
879
In Stock
1 : ¥11.82000
-
-
-
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
09670005570
09670005570
CONN D-SUB PIN 22-26AWG CRIMP
HARTING
695
In Stock
1 : ¥11.99000
-
-
-
Active
Signal
Male Pin
Machined
22-26 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
09670008470
09670008470
CONN D-SUB SOCKET 2-20AWG CRIMP
HARTING
1,303
In Stock
1 : ¥14.94000
-
-
-
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
09670007470
09670007470
CONN D-SUB SOCKET 24-28AWG CRIMP
HARTING
267
In Stock
1 : ¥15.19000
-
-
-
Active
Signal
Female Socket
Machined
24-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
09670005470
09670005470
CONN D-SUB SOCKET 22-26AWG CRIMP
HARTING
100
In Stock
1 : ¥16.83000
-
-
-
Active
Signal
Female Socket
Machined
22-26 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
09670007570
09670007570
CONN D-SUB PIN 24-28AWG CRIMP
HARTING
100
In Stock
1 : ¥11.66000
-
-
-
Active
Signal
Male Pin
Machined
24-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
Showing
of 6

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.