Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥549.65000 Bulk | - | Bulk | Active | USB Charging Hub | Mobile Devices | - | 4 | 5V, 12V | 2.4A, 3A | - | 100 ~ 240VAC | 12W, 60W | 1.10" L x 3.00" W x 3.60" H (27.94mm x 76.20mm x 91.44mm) | Desktop | USB A Receptacle (3), USB C Receptacle | - | ||
581 In Stock 904 Factory | 1 : ¥153.93000 Bulk | - | Bulk | Active | USB Auto Adapter | Mobile Devices | - | 2 | 5V | 2.4A | - | 12V | - | - | Auto Socket | USB A Receptacle (2) | LED Indicator | ||
4 In Stock | 1 : ¥183.24000 Bulk | - | Bulk | Obsolete | USB Wall Mount | Mobile Devices | - | 1 | 5V | 2.4A | - | - | - | - | Wall Mount | USB A Receptacle | - |