U280-C02-S-QC3 | |
---|---|
DigiKey Part Number | U280-C02-S-QC3-ND |
Manufacturer | |
Manufacturer Product Number | U280-C02-S-QC3 |
Description | BATT CHG USB AUTO ADAPT 5V 2.4A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 5V 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 12V | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle (2) | |
Features | LED Indicator | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.93000 | ¥153.93 |
10 | ¥133.40100 | ¥1,334.01 |
100 | ¥109.94570 | ¥10,994.57 |