M100-003-WH | |
---|---|
DigiKey Part Number | TL731-ND |
Manufacturer | |
Manufacturer Product Number | M100-003-WH |
Description | CBL ASSY USB-A M TO LIGHTNING 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | Sync and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.40000 | ¥178.40 |
10 | ¥156.22400 | ¥1,562.24 |
25 | ¥149.47440 | ¥3,736.86 |
50 | ¥144.65180 | ¥7,232.59 |
100 | ¥139.83020 | ¥13,983.02 |
250 | ¥132.11580 | ¥33,028.95 |
500 | ¥128.25832 | ¥64,129.16 |