U280-004-WS3C1 | |
---|---|
DigiKey Part Number | TL2279-ND |
Manufacturer | |
Manufacturer Product Number | U280-004-WS3C1 |
Description | BATT CHG USB HUB 5V/12V 2.4A/3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Charging Hub Battery Charger 5V, 12V 2.4A, 3A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Charging Hub | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 4 | |
Voltage - Nominal | 5V, 12V | |
Charge Current - Max | 2.4A, 3A | |
Charge Time | - | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | 12W, 60W | |
Size / Dimension | 1.10" L x 3.00" W x 3.60" H (27.94mm x 76.20mm x 91.44mm) | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle (3), USB C Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | UL | |
Weight | 220 g |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.65000 | ¥549.65 |
10 | ¥498.14600 | ¥4,981.46 |
100 | ¥456.92240 | ¥45,692.24 |