M100-006-BK | |
---|---|
DigiKey Part Number | TL732-ND |
Manufacturer | |
Manufacturer Product Number | M100-006-BK |
Description | CBL ASSY USB-A M TO LIGHTNING 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Sync and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.40000 | ¥211.40 |
10 | ¥185.10600 | ¥1,851.06 |
25 | ¥177.10520 | ¥4,427.63 |
50 | ¥171.39440 | ¥8,569.72 |
100 | ¥165.68040 | ¥16,568.04 |
250 | ¥156.53964 | ¥39,134.91 |
500 | ¥151.96906 | ¥75,984.53 |