Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : ¥442.47000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 630mA | 15W | 500 V | ITE (Commercial) | 86.1% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 3.58" L x 0.91" W x 2.95" H (91.0mm x 23.0mm x 75.0mm) | ABS, CSA, DNV GL, EAC, IEC, NEC, UL | Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 | |||
104 In Stock | 1 : ¥564.28000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.3A | 30W | 500 V | ITE (Commercial) | 89.4% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm) | ABS, CSA, DNV GL, EAC, IEC, NEC, UL | Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 | |||
35 In Stock | 1 : ¥713.25000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 500 V | ITE (Commercial) | 89.7% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm) | ABS, CSA, DNV GL, EAC, IEC, NEC, UL | Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 | |||
47 In Stock | 1 : ¥803.36000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.3A | 30W | - | ITE (Commercial) | 87.5% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm) | ABS, CSA, DNV GL, EAC, IEC, NEC, UL | Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 | |||
39 In Stock | 1 : ¥958.45000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 3A | 30W | - | ITE (Commercial) | 84% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm) | CSA, EAC, IEC, NEC, UL | Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 | |||
27 In Stock | 1 : ¥1,113.05000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 3.3A | 80W | - | ITE (Commercial) | 89.8% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, NEC, UL | Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 | |||
43 In Stock | 1 : ¥1,382.72000 Box | Box | Active | AC | 1 | 85 ~ 132 VAC, 184 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 4.2A | 100W | - | ITE (Commercial) | 90% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
83 In Stock | 1 : ¥1,584.43000 Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 24V | - | - | - | - | - | 3.33A | 80W | 500 V | ITE (Commercial) | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 | |||
56 In Stock | 1 : ¥1,486.15000 Box | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 500 V | ITE (Commercial) | 90.2% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
100 In Stock | 1 : ¥1,769.61000 Box | Box | Active | AC | 1 | 323 ~ 576 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 5A | 120W | 500 V | ITE (Commercial) | 90.4% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 | |||
42 In Stock | 1 : ¥2,056.05000 Box | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 91.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
46 In Stock | 1 : ¥2,014.33000 Bulk | Bulk | Active | DC | 1 | - | 18V | 32.4V | 24V | - | - | - | - | - | 5A | 120W | - | ITE (Commercial) | 90.3% | -25°C ~ 70°C (With Derating) | - | 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1 | |||
124 In Stock | 1 : ¥2,321.65000 Box | Box | Active | AC | 1 | 323 ~ 576 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 10.8A | 240W | 500 V | ITE (Commercial) | 92.9% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 | |||
46 In Stock | 1 : ¥2,652.06000 Bulk | Bulk | Active | DC | 1 | - | 14.4V | 32.4V | 24V | - | - | - | - | - | 3.8A | 92W | - | ITE (Commercial) | 90.5% | -25°C ~ 70°C (With Derating) | - | 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, NEC, UL | Class I Div 2; Class 2; 508; 60950-1 | |||
73 In Stock | 1 : ¥883.15000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 500 V | ITE (Commercial) | 90.4% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm) | ABS, CSA, DNV GL, EAC, IEC, NEC, UL | Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 | |||
71 In Stock | 1 : ¥3,366.08000 Box | Box | Active | AC | 1 | 323 ~ 576 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 10A | 240W | 500 V | ITE (Commercial) | 92.9% | -25°C ~ 70°C (With Derating) | Adjustable Output, Conformal Coating, Load Sharing | 4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm) | ABS, DNV GL, EAC, IEC, UL | 508; 60950-1; 61010-2-201 | |||
20 In Stock | 1 : ¥1,187.16000 Box | Box | Active | AC | 1 | 100 ~ 120 VAC, 200 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 3A | 72W | - | ITE (Commercial) | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm) | ABS, CSA, DNV GL, EAC, IEC, NEC, UL | Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 | |||
24 In Stock | 1 : ¥1,170.58000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 4.2A | 50W | - | ITE (Commercial) | 90% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm) | CSA, EAC, IEC, NEC, UL | Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 | |||
9 In Stock | 1 : ¥1,348.95000 Box | Box | Active | AC | 1 | 100 ~ 120 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 500 V | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
13 In Stock | 1 : ¥1,531.68000 Box | Box | Active | AC | 1 | 85 ~ 132 VAC, 184 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 3.95A | 95W | - | ITE (Commercial) | 90% | 0°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm) | CSA, EAC, IEC, NEC, UL | Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 | |||
22 In Stock | 1 : ¥1,686.49000 Box | Box | Active | AC | 1 | 380 ~ 480 VAC (2 Phase) | - | - | 24V | - | - | - | - | - | 3.75A | 90W | - | ITE (Commercial) | 89.9% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm) | ABS, DNV GL, EAC, IEC, NEC, UL | Class 2; 508; 60950-1; 61010-2-201 | |||
22 In Stock | 1 : ¥2,214.96000 Bulk | Bulk | Active | DC | 1 | - | 36V | 60V | 24V | - | - | - | - | - | 5A | 120W | - | ITE (Commercial) | 90.3% | -25°C ~ 70°C (With Derating) | - | 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1 | |||
6 In Stock | 1 : ¥2,354.71000 Bulk | Bulk | Active | DC | 1 | - | 10.8V | 16.2V | 24V | - | - | - | - | - | 4A | 84W | - | ITE (Commercial) | 87.7% | -25°C ~ 70°C (With Derating) | - | 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1 | |||
22 In Stock | 1 : ¥2,056.05000 Box | Box | Active | AC | 1 | 100 ~ 120 VAC, 200 ~ 240 VAC | - | - | 48V | - | - | - | - | - | 5A | 240W | 3 kV | ITE (Commercial) | 91.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
2 In Stock | 1 : ¥1,104.31000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 1.05A | 50W | - | ITE (Commercial) | 90.3% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm) | EAC, IEC, NEC, UL | Class 2; 508; 60950-1; 61010-2-201 |