Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : ¥442.47000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 630mA | 15W | 500 V | ITE (Commercial) | 86.1% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 3.58" L x 0.91" W x 2.95" H (91.0mm x 23.0mm x 75.0mm) | ABS, CSA, DNV GL, EAC, IEC, NEC, UL | Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 | |||
69 In Stock | 1 : ¥491.88000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 3A | 15W | 500 V | ITE (Commercial) | 77.2% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 3.58" L x 0.91" W x 2.95" H (91.0mm x 23.0mm x 75.0mm) | ABS, CSA, DNV GL, EAC, IEC, NEC, UL | Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 | |||
49 In Stock | 1 : ¥491.88000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 1.3A | 15W | 500 V | ITE (Commercial) | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 3.58" L x 0.91" W x 2.95" H (91.0mm x 23.0mm x 75.0mm) | ABS, CSA, DNV GL, EAC, IEC, NEC, UL | Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 |