CD5.241-L1 | |
---|---|
DigiKey Part Number | 1736-1025-ND |
Manufacturer | |
Manufacturer Product Number | CD5.241-L1 |
Description | DC/DC DIN RAIL SUPPLY 24V 92W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CD5.241-L1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 14.4V | |
DC Voltage - Input (Max) | 32.4V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.8A | |
Power (Watts) | 92W | |
Applications | ITE (Commercial) | |
Efficiency | 90.5% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Size / Dimension | 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) | |
Approval Agency | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, NEC, UL | |
Standard Number | Class I Div 2; Class 2; 508; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,652.06000 | ¥2,652.06 |