LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,415 In Stock | 1 : ¥93.84000 Box | - | Box | Active | 32.0 | 16 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 4.68mm H x 2.21mm W | 49.70mm x 25.30mm x 2.10mm | 45.70mm L x 14.30mm W | Without Backlight | 4.7V ~ 5.5V | 0.41mm W x 0.55mm H | Parallel | NT-7605 | -20°C ~ 70°C | Blue | Gray | ||
3,030 In Stock | 1 : ¥103.12000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 4.68mm H x 2.21mm W | 54.70mm x 25.30mm x 2.00mm | 45.70mm L x 14.30mm W | LED - White | 4.7V ~ 5.5V | 0.41mm W x 0.55mm H | Parallel | NT-7605 | -20°C ~ 70°C | Blue | Gray | ||
245 In Stock | 1 : ¥104.68000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | FSTN - Film Super-Twisted Nematic | Transflective | 4.13mm H x 1.82mm W | 41.40mm x 24.30mm x 4.00mm | 37.60mm L x 12.80mm W | LED - White | 2.7V ~ 4.5V | 0.34mm W x 0.49mm H | Serial | ST-7032 | -20°C ~ 70°C | Black | White | ||
1,615 In Stock | 1 : ¥108.62000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | FSTN - Film Super-Twisted Nematic | Transflective | 4.68mm H x 2.21mm W | 56.00mm x 25.30mm x 5.50mm | 45.70mm L x 14.30mm W | LED - White | 2.7V ~ 3.3V | 0.41mm W x 0.55mm H | I2C | AiP31032 | -20°C ~ 70°C | Black | White | ||
2,912 In Stock | 1 : ¥104.18000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transmissive | 4.13mm H x 1.82mm W | 41.40mm x 24.30mm x 4.00mm | 37.60mm L x 12.80mm W | LED - White | 2.7V ~ 4.5V | 0.34mm W x 0.49mm H | Serial | ST-7032 | -20°C ~ 70°C | White | Blue | ||
84 In Stock | 1 : ¥99.83000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 4.68mm H x 2.21mm W | 56.00mm x 25.30mm x 5.50mm | 45.70mm L x 14.30mm W | LED - White | 2.7V ~ 5.5V | 0.41mm W x 0.55mm H | Parallel | ST-7032 | -20°C ~ 70°C | Blue | White | ||
0 In Stock Check Lead Time | 2,000 : ¥70.63737 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | FSTN - Film Super-Twisted Nematic | Transflective | 4.68mm H x 2.21mm W | 49.70mm x 25.30mm x 2.10mm | 45.70mm L x 14.30mm W | Without Backlight | 2.7V ~ 3.3V | 0.41mm W x 0.55mm H | I2C | AiP31032 | -20°C ~ 70°C | Black | Gray |