Multi Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pin or Socket | Contact Termination | Wire Gauge | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,436 In Stock | 1 : ¥25.37000 Bulk | Bulk | Active | Power, Stamped | Pin | Crimp | 12-16 AWG | Copper | Tin | 50.0µin (1.27µm) | |||
1,466 In Stock | 1 : ¥47.45000 Bulk | Bulk | Active | Power, Stamped | Pin | Crimp | 12-16 AWG | Copper | Tin | 50.0µin (1.27µm) | |||
1,559 In Stock | 1 : ¥50.98000 Bulk | Bulk | Active | Power, Stamped | Pin | Crimp | 12-16 AWG | Copper | Tin-Lead | 50.0µin (1.27µm) | |||
748 In Stock | 1 : ¥73.40000 Bulk | Bulk | Active | Power, Stamped | Pin | Crimp | 12-16 AWG | Copper | Silver | 100.0µin (2.54µm) | |||
6,490 In Stock | 1 : ¥160.91000 Bulk | Bulk | Active | Power, Stamped | Pin | Crimp | 12-16 AWG | Copper | Gold | 30.0µin (0.76µm) | |||
363 In Stock | 1 : ¥146.13000 Bulk | Bulk | Active | Power, Stamped | Pin | Crimp | 12-16 AWG | Copper | Gold | 30.0µin (0.76µm) | |||
646 In Stock | 1 : ¥99.91000 Bulk | Bulk | Active | Power, Stamped | Pin | Crimp | 12-16 AWG | Copper | Silver | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 600 : ¥58.35008 Bulk | Bulk | Active | Power, Stamped | Pin | Crimp | 12-16 AWG | Copper | Tin-Lead | 50.0µin (1.27µm) |