DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
734 In Stock | 1 : ¥40.23000 Bulk | - | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 20 W | 1.25V ~ 37V | 3A | 4V ~ 40V | Buck | - | Fully Populated | Board(s) | LM2596 | ||
4 In Stock | 1 : ¥850.12000 Box | Box | Active | AC/DC, Primary and Secondary Side | 1, Isolated | 30 W | 5.1V | 6A | 180 ~ 265 VAC | Flyback | - | Fully Populated | Board(s) | INN3268C | |||
4 In Stock | 1 : ¥820.98000 Box | Box | Active | AC/DC Converter | 2, Isolated | 26.5 W | 5V, 12V | 2A, 500mA | 90 ~ 265 VAC | Flyback | - | Fully Populated | Board(s) | TOP267VG | |||
21 In Stock | 1 : ¥820.98000 Box | Box | Obsolete | DC/DC Converter | 1, Isolated | 60 W | 24V | 2.5A | 50V ~ 1000V | Flyback | - | Fully Populated | Board(s) | INN3949CQ | |||
1 In Stock | 1 : ¥12,117.67000 Bulk | - | Bulk | Active | AC/DC, Primary Side and PFC | 1, Non-Isolated | 4 kW | 387V | - | 85 ~ 265 VAC | - | 66kHz | Fully Populated | Board(s) | TP65H035WS | ||
0 In Stock | 1 : ¥796.99000 Box | Box | Obsolete | AC/DC Converter | 4, Isolated | 60 W | 5V, 9V, 15V, 20V | 3A, 3A, 3A, 3A | 90 ~ 265 VAC | Flyback | - | Fully Populated | Board(s) | CPZ1062M, INN4073C, MIN1072M |