RDK-928

DigiKey Part Number
596-RDK-928-ND
Manufacturer
Manufacturer Product Number
RDK-928
Description
REFERENCE DESIGN BOARD FOR INNOS
Customer Reference
Detailed Description
CPZ1062M, INN4073C, MIN1072M ClampZero™, InnoSwitch™4-CZ, MinECAP™, PowiGaN™ AC/DC Converter 4, Isolated Outputs Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
AC/DC Converter
Outputs and Type
4, Isolated
Power - Output
60 W
Voltage - Output
5V, 9V, 15V, 20V
Current - Output
3A, 3A, 3A, 3A
Voltage - Input
90 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
CPZ1062M, INN4073C, MIN1072M
Note
-