RDK-928 | |
---|---|
DigiKey Part Number | 596-RDK-928-ND |
Manufacturer | |
Manufacturer Product Number | RDK-928 |
Description | REFERENCE DESIGN BOARD FOR INNOS |
Customer Reference | |
Detailed Description | CPZ1062M, INN4073C, MIN1072M ClampZero™, InnoSwitch™4-CZ, MinECAP™, PowiGaN™ AC/DC Converter 4, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 4, Isolated | |
Power - Output | 60 W | |
Voltage - Output | 5V, 9V, 15V, 20V | |
Current - Output | 3A, 3A, 3A, 3A | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | CPZ1062M, INN4073C, MIN1072M | |
Note | - |