Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240 In Stock | 1 : ¥118.63000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 47A (Tc) | 18V | 34mOhm @ 38.3A, 18V | 5.7V @ 11mA | 62 nC @ 18 V | +23V, -5V | 2131 pF @ 400 V | - | 189W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
157 In Stock | 1 : ¥224.54000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 163A (Tc) | 15V, 18V | 18mOhm @ 75A, 18V | 4.3V @ 25mA | 283 nC @ 18 V | +22V, -8V | 4790 pF @ 325 V | - | 643W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
708 In Stock | 1 : ¥293.83000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 120A (Tc) | 15V | 21mOhm @ 55.8A, 15V | 3.6V @ 15.5mA | 188 nC @ 15 V | +15V, -4V | 5011 pF @ 400 V | - | 416W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,492 In Stock | 1 : ¥418.54000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 93A (Tc) | 18V | 28.6mOhm @ 36A, 18V | 5.6V @ 18.2mA | 133 nC @ 18 V | +22V, -4V | 2208 pF @ 500 V | - | 339W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
425 In Stock | 1 : ¥90.72000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 22A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 28 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 98W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
697 In Stock | 1 : ¥95.56000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 37A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 5mA | 46 nC @ 15 V | +15V, -4V | 1020 pF @ 600 V | - | 150W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
2,227 In Stock | 1 : ¥162.96000 Cut Tape (CT) 800 : ¥112.50285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 106A (Tc) | 15V, 18V | 28.5mOhm @ 45A, 18V | 4.3V @ 15.5mA | 164 nC @ 18 V | +22V, -8V | 3480 pF @ 325 V | - | 395W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
598 In Stock | 1 : ¥190.47000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 18V | 52mOhm @ 30A, 18V | 5V @ 1mA | 94 nC @ 18 V | +22V, -10V | 1969 pF @ 800 V | - | 388W (Tc) | -55°C ~ 200°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
588 In Stock | 1 : ¥90.55000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 45A (Tc) | 18V, 20V | 72mOhm @ 20A, 20V | 3.2V @ 1mA | 73 nC @ 20 V | +20V, -5V | 73000 pF @ 400 V | - | 208W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 Long Leads | TO-247-3 | ||
52 In Stock | 1 : ¥411.89000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 100A (Tc) | 18V | 21mOhm @ 50A, 18V | 5V @ 11.7mA | 128 nC @ 18 V | +25V, -10V | 4850 pF @ 400 V | - | 342W (Tc) | 175°C | - | - | Through Hole | TO-247 | TO-247-3 | ||
595 In Stock | 1 : ¥202.54000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 100A (Tc) | 18V | 26mOhm @ 50A, 18V | 5V @ 5mA | 162 nC @ 18 V | +22V, -10V | 3315 pF @ 520 V | - | 420W (Tc) | -55°C ~ 200°C (TJ) | Automotive | AEC-Q101 | Through Hole | HiP247™ | TO-247-3 | ||
343 In Stock | 1 : ¥84.23000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 37A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 3.6mA | 46 nC @ 15 V | +19V, -8V | 1170 pF @ 600 V | - | 131W (Tc) | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | ||
800 In Stock | 1 : ¥218.22000 Cut Tape (CT) 800 : ¥144.74553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 106A (Tc) | 15V, 18V | 28.5mOhm @ 45A, 18V | 4.3V @ 15.5mA | 164 nC @ 18 V | - | 3480 pF @ 325 V | - | 395W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
27 In Stock | 1 : ¥302.45000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 700 V | 140A (Tc) | 20V | 19mOhm @ 40A, 20V | 2.4V @ 4mA | 215 nC @ 20 V | +23V, -10V | 4500 pF @ 700 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
4 In Stock | 1 : ¥276.92000 Cut Tape (CT) 1,000 : ¥180.77825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 90A (Tc) | 18V | 26mOhm @ 50A, 18V | 5V @ 1mA | 157 nC @ 18 V | +22V, -10V | 3300 pF @ 400 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | H2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
0 In Stock Check Lead Time | 30 : ¥103.60767 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 45A (Tc) | 18V, 20V | 67mOhm @ 20A, 20V | 5V @ 1mA | 73 nC @ 20 V | +22V, -10V | 1370 pF @ 400 V | - | 240W (Tc) | -55°C ~ 200°C (TJ) | Automotive | AEC-Q101 | Through Hole | HiP247™ | TO-247-3 | ||
0 In Stock Check Lead Time | 30 : ¥237.58633 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 90A (Tc) | 18V | 25mOhm @ 50A, 18V | 5V @ 250µA | 157 nC @ 18 V | +22V, -10V | 3300 pF @ 400 V | - | 390W (Tc) | -55°C ~ 200°C (TJ) | - | - | Through Hole | HiP247™ | TO-247-3 | ||
0 In Stock Check Lead Time | 600 : ¥198.47503 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 91A (Tc) | 18V | 30mOhm @ 50A, 18V | 4.9V @ 1mA | 150 nC @ 18 V | +22V, -10V | 3540 pF @ 800 V | - | 547W | -55°C ~ 200°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 |