SCTW35N65G2V | |
---|---|
DigiKey Part Number | 497-SCTW35N65G2V-ND |
Manufacturer | |
Manufacturer Product Number | SCTW35N65G2V |
Description | SICFET N-CH 650V 45A HIP247 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 45A (Tc) 240W (Tc) Through Hole HiP247™ |
Datasheet | Datasheet |
EDA/CAD Models | SCTW35N65G2V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 20 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 240W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | HiP247™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥103.60767 | ¥3,108.23 |
90 | ¥97.51244 | ¥8,776.12 |
300 | ¥94.46557 | ¥28,339.67 |
750 | ¥88.37099 | ¥66,278.24 |