Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥822.65000 Box | Box | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4000 RPM | 8.85 / 62.5 | 26.2W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.866" (22.00mm) | 1.417" (36.00mm) | Wire Leads | - | - | 26.91 / 190 | -20°C ~ 40°C | |||
26 In Stock | 1 : ¥5,967.43000 Tray | Tray | Active | DC Motor | Standard | Brushless (BLDC) | 48VDC | 25000 RPM | 31.02 / 219 | 244W | - | Round - 1.181" Dia (30.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | - | Wire Leads | - | - | - | -30°C ~ 100°C | |||
7 In Stock | 1 : ¥3,030.85000 Tray | Tray | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 73000 RPM | 3.8 / 26.8 | 120W | - | Round - 0.866" Dia (22.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | - | Wire Leads | - | - | - | -30°C ~ 100°C | |||
7 In Stock | 1 : ¥4,859.23000 Box | Box | Active | DC Motor | Servomotor | Brushless (BLDC) | 48VDC | 3000 RPM | 339.8 / 2400 | 750W | Incremental | Square - 3.140" x 3.140" (79.76mm x 79.76mm) | 0.740" (18.80mm) | 1.570" (39.88mm) | 3.540" (89.92mm) | Wire Leads with Connector | Oil Seal | - | 849.6 / 6000 | - | |||
2 In Stock | 1 : ¥6,697.94000 Tray | Tray | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 25000 RPM | 31.86 / 225 | 244W | - | Round - 1.181" Dia (30.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | - | Wire Leads | - | - | - | -30°C ~ 100°C | |||
2 In Stock | 1 : ¥5,793.58000 Tray | Tray | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 30000 RPM | 19.26 / 136 | 187W | - | Round - 1.181" Dia (30.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | - | Wire Leads | - | - | - | -30°C ~ 100°C | |||
2 In Stock | 1 : ¥1,403.30000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 12VDC | 13800 RPM | 25.78 / 182 | 241W | - | Round - 1.575" Dia (40.00mm) | 0.197" (5.00mm) | 0.984" (25.00mm) | 1.102" (28.00mm) | Solder Tab | - | - | - | -20°C ~ 45°C | |||
0 In Stock Check Lead Time | 1 : ¥6,467.13000 Tray | Tray | Active | DC Motor | Standard | Brushless (BLDC) | 36VDC | 40000 RPM | 27.3 / 193.1 | 330W | - | Round - 1.378" Dia (35.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | - | Wire Leads | - | - | - | -30°C ~ 100°C | |||
0 In Stock Check Lead Time | 100 : ¥6,229.39990 Tray | Tray | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 40000 RPM | 17.1 / 120.6 | 262W | - | Round - 1.378" Dia (35.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | - | Wire Leads | - | - | - | -30°C ~ 100°C |