Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 36VDC | |
RPM | 40000 RPM | |
Torque - Rated (oz-in / mNm) | 27.3 / 193.1 | |
Power - Rated | 330W | |
Encoder Type | - | |
Size / Dimension | Round - 1.378" Dia (35.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 100°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,467.13000 | ¥6,467.13 |
5 | ¥6,342.72400 | ¥31,713.62 |
10 | ¥6,218.35900 | ¥62,183.59 |