1735A | |
---|---|
DigiKey Part Number | BK1735A-ND |
Manufacturer | |
Manufacturer Product Number | 1735A |
Description | POWER SUPPLY 0-30VDC 0-3A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output Features Constant Current and Constant Voltage Indicators |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 120VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30VDC | |
Current - Output | 0 ~ 3A | |
Display Type | LED | |
Number of Characters | 4 (2) | |
Size / Dimension | 12.500" L x 5.500" W x 6.200" H (317.50mm x 139.70mm x 157.48mm) | |
Features | Constant Current and Constant Voltage Indicators | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.5% + 9 digits | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.2% + 3mA | |
Current Regulation - Load | 0.2% + 3mA | |
Ripple | 1mV rms, 2mV p-p | |
Weight | 11 lbs (5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,096.55000 | ¥4,096.55 |