PS305 | |
---|---|
DigiKey Part Number | 4958-PS305-ND |
Manufacturer | Triplett |
Manufacturer Product Number | PS305 |
Description | 30V/5A DC POWER SUPPLY |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 160W Features Adjustable or Fixed Selection Switch, Regulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30VDC | |
Current - Output | 0 ~ 5A | |
Display Type | LED | |
Number of Characters | 4 (2) | |
Size / Dimension | 8.300" L x 6.100" W x 4.100" H (210.82mm x 154.94mm x 104.14mm) | |
Features | Adjustable or Fixed Selection Switch, Regulated | |
Power (Watts) | 160W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 5mV | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | 2mV rms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,449.19000 | ¥1,449.19 |
5 | ¥1,343.07400 | ¥6,715.37 |
10 | ¥1,299.85000 | ¥12,998.50 |
25 | ¥1,244.88560 | ¥31,122.14 |