LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
436 In Stock | 1 : ¥226.98000 Bulk | Bulk | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 8670lm (Typ) | 1.12A | 65°C | 46V | 168 lm/W | - | 80 | - | With Connector | 559.70mm L x 39.80mm W | 5.20mm | - | Flat | |||
254 In Stock | 1 : ¥71.41000 Bulk | Bulk | Active | LED Module | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Linear Light Strip | 4780lm (Typ) | 700mA | 25°C | 39V | 175 lm/W | 1.4A | 80 | 120° | - | 1120.00mm L x 24.00mm W | 6.10mm | - | Flat | |||
158 In Stock | 1 : ¥83.23000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Linear Light Strip | 2655lm | 700mA | - | 24V | 158 lm/W | 1.08A | 80 | 115° | - | 560.00mm L x 18.00mm W | 5.80mm | - | Flat | |||
605 In Stock | 1 : ¥116.64000 Tray | Tray | Active | LED Module | White, Cool | 5000K | - | Linear Light Strip | 4280lm (Typ) | 1A | 55°C | 22.3V | 192 lm/W | 1.6A | 80 | 118° | - | 281.00mm L x 41.00mm W | 5.20mm | - | Flat | |||
994 In Stock | 1 : ¥130.83000 Bulk | Bulk | Active | LED Module | White, Neutral | 4000K | - | Linear Light Strip | 4500lm (Typ) | 1.12A | 65°C | 23V | 175 lm/W | - | 80 | - | With Connector | 560.00mm L x 18.00mm W | 5.20mm | - | Flat | |||
4,545 In Stock | 1 : ¥76.17000 Tray | Tray | Active | LED Module | White, Warm | 3500K | - | Linear Light Strip | 2280lm (Typ) | 400mA | 50°C | 34.4V | 164 lm/W | 600mA | 80 | - | - | 559.50mm L x 22.00mm W | 6.00mm | - | Flat | |||
125 In Stock | 1 : ¥109.67000 Tray | Tray | Active | LED Engine | White, Warm | 3500K | - | Linear Light Strip | 3900lm (Typ) | 450mA | 40°C | 43.8V | 198 lm/W | - | 80 | - | - | 1120.00mm L x 18.00mm W | 5.20mm | - | Flat | |||
602 In Stock | 1 : ¥226.98000 Bulk | Bulk | Active | LED Module | White, Warm | 3500K | - | Linear Light Strip | 8800lm (Typ) | 1.12A | 65°C | 46V | 171 lm/W | - | 80 | - | With Connector | 559.70mm L x 39.80mm W | 5.20mm | - | Flat | |||
151 In Stock | 1 : ¥265.24000 Bulk | Bulk | Active | LED Module | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Linear Light Strip | 18600lm (16740lm ~ 20665lm) | 2.24A | 65°C | 46V | 181 lm/W | 3.6A | 80 | - | - | 1120.00mm L x 39.80mm W | 5.20mm | - | Flat | |||
876 In Stock | 1 : ¥104.14000 Tray | Tray | Active | LED Engine | White, Warm | 3500K | - | Linear Light Strip | 1950lm (Typ) | 450mA | 40°C | 21.9V | 198 lm/W | - | 80 | - | - | 560.00mm L x 18.00mm W | 5.80mm | - | Flat | |||
160 In Stock | 1 : ¥161.35000 Bulk | Bulk | Active | LED Module | White, Warm | 3500K | - | Linear Light Strip | 8620lm (Typ) | 1.08A | 50°C | 44V | 181 lm/W | 1.08A | 80 | 118° | - | 1120.00mm L x 39.80mm W | 5.20mm | - | Flat | |||
0 In Stock Check Lead Time | 3,360 : ¥85.00366 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Linear Light Strip | 4280lm (Typ) | 1A | 55°C | 22.3V | 192 lm/W | 1.6A | 80 | 118° | - | 560.00mm L x 24.00mm W | 5.20mm | - | Flat | |||
2 In Stock | 1 : ¥186.94000 Tray | Tray | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 5630lm (Typ) | 1.43A | 55°C | 22.4V | 176 lm/W | 2.2A | 80 | 118° | - | 560.00mm L x 24.00mm W | 5.20mm | - | Flat |