SSB1-48F01-3580-00 | |
---|---|
DigiKey Part Number | 1672-1145-ND |
Manufacturer | |
Manufacturer Product Number | SSB1-48F01-3580-00 |
Description | LED MOD SSB1 WHT LNR STRP 3500K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SSB1 White, Warm Linear Light Strip |
Datasheet | Datasheet |
EDA/CAD Models | SSB1-48F01-3580-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2280lm (Typ) | |
Current - Test | 400mA | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 34.4V | |
Lumens/Watt @ Current - Test | 164 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 559.50mm L x 22.00mm W | |
Height | 6.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.17000 | ¥76.17 |