ZRS-8480-WW | |
---|---|
DigiKey Part Number | 289-1205-ND |
Manufacturer | |
Manufacturer Product Number | ZRS-8480-WW |
Description | LED ENG WM WHT LNR LGT STRIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 70lm (Typ) | |
Current - Test | 200mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 29 lm/W | |
Current - Max | 200mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 485.00mm L x 8.00mm W | |
Height | 3.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.46000 | ¥141.46 |
10 | ¥106.68200 | ¥1,066.82 |
100 | ¥89.61470 | ¥8,961.47 |
500 | ¥82.29892 | ¥41,149.46 |
1,000 | ¥77.72679 | ¥77,726.79 |