BXEB-L1190U-30E3000-C-C3 | |
---|---|
DigiKey Part Number | 976-BXEB-L1190U-30E3000-C-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L1190U-30E3000-C-C3 |
Description | LED MOD EB SER WH LNR STR 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Slim Gen 3 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 4980lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 38.2V | |
Lumens/Watt @ Current - Test | 186 lm/W | |
Current - Max | 1.7A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 1190.00mm L x 12.70mm W | |
Height | 4.30mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.58000 | ¥109.58 |
10 | ¥82.64000 | ¥826.40 |
80 | ¥69.41988 | ¥5,553.59 |
440 | ¥63.75275 | ¥28,051.21 |
945 | ¥60.21092 | ¥56,899.32 |