LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock | 1 : ¥161.35000 Bulk | Bulk | Active | LED Module | White, Warm | 3500K | - | Linear Light Strip | 8620lm (Typ) | 1.08A | 50°C | 44V | 181 lm/W | 1.08A | 80 | 118° | - | 1120.00mm L x 39.80mm W | 5.20mm | - | Flat | |||
144 In Stock | 1 : ¥161.35000 Bulk | Bulk | Active | LED Module | White, Neutral | 4000K | - | Linear Light Strip | 8950lm (Typ) | 1.08A | 50°C | 44V | 188 lm/W | 1.08A | 80 | 118° | - | 1120.00mm L x 39.80mm W | 5.20mm | - | Flat | |||
154 In Stock | 1 : ¥229.53000 Bulk | Bulk | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 8350lm (Typ) | 1.08A | 50°C | 44V | 176 lm/W | 1.08A | 80 | 118° | - | 1120.00mm L x 39.80mm W | 5.20mm | - | Flat |