Image Sensors, Camera

Results: 20
Manufacturer
Basler Inc.Fairchild Semiconductoronsemi
Packaging
BoxBulkTape & Reel (TR)Tray
Product Status
ActiveLast Time BuyObsolete
Type
CMOSCMOS with Processor
Pixel Size
1.67µm x 1.67µm2.2µm x 2.2µm3µm x 3µm4.2µm x 4.2µm5.6µm x 5.6µm
Active Pixel Array
728H x 560V1280H x 800V1920H x 1080V1920H x 1200V1928H x 1080V1928H x 1088V2304H x 1296V2304H x 1536V2560H x 1920V2592H x 1944V3856H x 2764V
Frames per Second
30.060.0120.0
Voltage - Supply
1.7V ~ 1.95V1.7V ~ 1.95V, 2.5V ~ 3.1V1.7V ~ 1.9V1.7V ~ 1.9V, 2.4V ~ 3.1V1.8V ~ 2.8V1.8V, 2.8V4.5V ~ 5.5V-
Package / Case
48-LCC48-PLCC52-LCC61-WFBGA, CSPBGA63-LBGA63-LFBGA64-WFBGA, CSPBGA69-WFBGA, CSPBGA80-BGA83-VFBGA, CSPBGA87-LBGAModule
Supplier Device Package
48-ILCC (10x10)48-mPLCC (11.43x11.43)48-PLCC (11.43x11.43)52-PLCC (12x12)61-ODCSP (6.28x6.65)63-IBGA (7.5x7.5)63-iBGA (9x9)64-CSP (6.28x6.65)69-ODCSP (5.55x5.57)80-IBGA (10x10)83-ODCSP (5.6x10)87-IBGA (12x9)-
Operating Temperature
-40°C ~ 105°C-30°C ~ 70°C-30°C ~ 70°C (TJ)-30°C ~ 85°C0°C ~ 50°C-
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pixel Size
Active Pixel Array
Frames per Second
Voltage - Supply
Package / Case
Supplier Device Package
Operating Temperature
AR0144CSSC00SUKA0-CPBR2
AR0144CSSM00SUKA0-CPBR
IMAGE SENSOR CMOS ODCSP-69
onsemi
2,043
In Stock
1 : ¥97.93000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1280H x 800V
60.0
-
69-WFBGA, CSPBGA
69-ODCSP (5.55x5.57)
-
642
In Stock
1 : ¥169.00000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
AR0521x
AR0522SRSC09SURA0-DP
IMAGE SENSOR CMOS 5MP 52PLCC
onsemi
1,149
In Stock
35,280
Factory
1 : ¥191.04000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
380
In Stock
1 : ¥270.51000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
2,013
In Stock
1 : ¥335.20000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1200V
120.0
-
83-VFBGA, CSPBGA
83-ODCSP (5.6x10)
-
1,805
In Stock
1 : ¥349.25000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1200V
120.0
-
83-VFBGA, CSPBGA
83-ODCSP (5.6x10)
-
AR0144CSSC00SUKA0-CPBR2
AR0144CSSM00SUKA0-CRBR
IMAGE SENSOR CMOS ODCSP-69
onsemi
2,858
In Stock
1 : ¥83.90000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1280H x 800V
60.0
-
69-WFBGA, CSPBGA
69-ODCSP (5.55x5.57)
-
48-PLCC
AR0237CSSC12SPRA0-DR
IMAGE SENSOR 2MP 1/3 CIS SO
onsemi
1,355
In Stock
1 : ¥123.10000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1080V
60.0
1.8V, 2.8V
48-PLCC
48-PLCC (11.43x11.43)
-30°C ~ 85°C
AR0521x
AR0521SR2C09SURA0-DR
IMAGE SENSOR 5MP 1/2 CIS SO
onsemi
1,225
In Stock
1 : ¥186.35000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
2,294
In Stock
2,400
Factory
1 : ¥216.95000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1928H x 1088V
60.0
1.7V ~ 1.95V, 2.5V ~ 3.1V
80-BGA
80-IBGA (10x10)
-30°C ~ 85°C
1,926
In Stock
1 : ¥161.69000
Tray
1 : ¥113.66000
Tray
-
Tray
Tray
Active
CMOS
2.2µm x 2.2µm
2304H x 1536V
30.0
1.7V ~ 1.9V, 2.4V ~ 3.1V
61-WFBGA, CSPBGA
61-ODCSP (6.28x6.65)
-30°C ~ 70°C (TJ)
1,772
In Stock
1 : ¥119.36000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2304H x 1296V
60.0
1.7V ~ 1.9V
64-WFBGA, CSPBGA
64-CSP (6.28x6.65)
-30°C ~ 70°C (TJ)
1,279
In Stock
7,600
Factory
1 : ¥117.07000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
CMOS
3µm x 3µm
1928H x 1088V
60.0
-
48-LCC
48-mPLCC (11.43x11.43)
-
AR0521x
AR0522SRSC09SURA0-DR
IMAGE SENSOR CMOS 5MP 52PLCC
onsemi
1,356
In Stock
13,440
Factory
1 : ¥162.88000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
IMAGE SENSOR CMOS IBGA-87
AR0221SR2C00SUEA0-DPBR
IMAGE SENSOR CMOS IBGA-87
onsemi
1,342
In Stock
1 : ¥226.47000
Tray
-
Tray
Active
CMOS
4.2µm x 4.2µm
1928H x 1080V
60.0
-
87-LBGA
87-IBGA (12x9)
-
63-IBGA
ASX340AT2C00XPED0-DRBR
SENSOR IMAGE COLOR CMOS 48-ILCC
onsemi
589
In Stock
1 : ¥134.74000
Tray
-
Tray
Last Time Buy
CMOS
5.6µm x 5.6µm
728H x 560V
60.0
1.8V ~ 2.8V
63-LFBGA
63-IBGA (7.5x7.5)
-40°C ~ 105°C
887
In Stock
1 : ¥281.51000
Tray
-
Tray
Obsolete
CMOS with Processor
1.67µm x 1.67µm
3856H x 2764V
30.0
1.7V ~ 1.9V
48-LCC
48-ILCC (10x10)
-30°C ~ 70°C (TJ)
1,771
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
CMOS
3µm x 3µm
1280H x 800V
60.0
1.7V ~ 1.95V
63-LBGA
63-iBGA (9x9)
-30°C ~ 70°C
107645
108007
2592 X 1944, 60 FPS, COLOR
Basler Inc.
3
In Stock
1 : ¥1,011.64000
Box
-
Box
Active
CMOS
2.2µm x 2.2µm
2560H x 1920V
60.0
4.5V ~ 5.5V
Module
-
0°C ~ 50°C
0
In Stock
Check Lead Time
1,680 : ¥172.20884
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
Showing
of 20

Image Sensors, Camera


Products in the image sensor and camera family are component or module-level devices used to electronically capture visual information in the visible and/or infrared spectrums. Consisting of an array of photosensitive elements connected to a shared control and interface mechanism, available products include those adapted to common still image and video capture as well as more specialized applications such as thermal and spatial imaging.