DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
463 In Stock | 1 : ¥561.85000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 56.00mm | 37.4 CFM (1.05m³/min) | 9.640 in H2O (2401.2 Pa) | Ball | Tubeaxial (Dual) | Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 72.0dB(A) | 37.2 W | 36200 Front, 3200 Rear | 4 Wire Leads per Fan | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.243 lb (110.22 g) | |||
160 In Stock | 1 : ¥176.32000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 36.0 CFM (1.01m³/min) | 4.250 in H2O (1060.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 66.5dB | 18.6 W | 26500 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cULus, VDE | - | |||
227 In Stock | 1 : ¥190.00000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 31.8 CFM (0.890m³/min) | 4.020 in H2O (1001.3 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 15.6 W | 25000 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
111 In Stock | 1 : ¥249.77000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 56.00mm | 29.8 CFM (0.834m³/min) | 6.000 in H2O (1510.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 60.0dB | 15.6 W | 29000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cULus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥164.75000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 32.9 CFM (0.921m³/min) | 4.440 in H2O (1105.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 17.4 W | 25000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.113 lb (51.26 g) | |||
0 In Stock Check Lead Time | 1 : ¥190.00000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 31.8 CFM (0.890m³/min) | 4.017 in H2O (1000.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 15.6 W | 25000 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.117 lb (53.07 g) |