Gate Drivers

Results: 10
Manufacturer
Infineon TechnologiesMicrochip TechnologyRenesas Electronics Corporation
Product Status
ActiveNot For New Designs
Driven Configuration
Half-BridgeHigh-Side or Low-SideLow-Side
Channel Type
IndependentSingleSynchronous
Number of Drivers
12
Gate Type
IGBT, N-Channel MOSFETN-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
2.75V ~ 30V3.3V ~ 20V4.5V ~ 15V4.5V ~ 18V10V ~ 15.6V10V ~ 20V12V ~ 18V
Logic Voltage - VIL, VIH
0.7V, 2.2V0.8V, 2.2V0.8V, 2.4V0.8V, 2V6V, 9.5V-
Current - Peak Output (Source, Sink)
1A, 1A1.5A, 1.5A1.6A, 3.3A2A, 2A3A, 3A-
Input Type
InvertingNon-InvertingRC Input Circuit
High Side Voltage - Max (Bootstrap)
200 V500 V600 V
Rise / Fall Time (Typ)
7.5ns, 10ns10ns, 15ns19ns, 19ns25ns, 17ns30ns, 30ns35ns, 20ns43ns, 26ns80ns, 45ns-
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)0°C ~ 70°C (TA)
Package / Case
8-CDIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm)14-DIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP8-PDIP14-DIP
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-DIP
IR2110PBF
IC GATE DRVR HALF-BRIDGE 14DIP
Infineon Technologies
996
In Stock
1 : ¥30.54000
Tube
-
Tube
Not For New Designs
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
3.3V ~ 20V
6V, 9.5V
2A, 2A
Non-Inverting
500 V
25ns, 17ns
-40°C ~ 150°C (TJ)
Through Hole
14-DIP (0.300", 7.62mm)
14-DIP
8-DIP
IR2121PBF
IC GATE DRVR LOW-SIDE 8DIP
Infineon Technologies
6,588
In Stock
1 : ¥34.32000
Tube
-
Tube
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
12V ~ 18V
0.8V, 2.2V
1.6A, 3.3A
Non-Inverting
-
43ns, 26ns
-40°C ~ 150°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
7,317
In Stock
1 : ¥57.22000
Tube
-
Tube
Active
Not Verified
Low-Side
Independent
2
N-Channel, P-Channel MOSFET
4.5V ~ 15V
0.8V, 2.4V
2A, 2A
Inverting
-
7.5ns, 10ns
-40°C ~ 125°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
C04-001 JA
TC4427MJA
IC GATE DRVR LOW-SIDE 8CERDIP
Microchip Technology
644
In Stock
1 : ¥312.84000
Tube
-
Tube
Active
Not Verified
Low-Side
Independent
2
N-Channel, P-Channel MOSFET
4.5V ~ 18V
0.8V, 2.4V
1.5A, 1.5A
Non-Inverting
-
19ns, 19ns
-55°C ~ 125°C (TA)
Through Hole
8-CDIP (0.300", 7.62mm)
8-CERDIP
8-DIP
IR2153PBF
IC GATE DRVR HALF-BRIDGE 8DIP
Infineon Technologies
5,841
In Stock
1 : ¥13.77000
Tube
-
Tube
Not For New Designs
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
10V ~ 15.6V
-
-
RC Input Circuit
600 V
80ns, 45ns
-40°C ~ 125°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-PDIP
TC426CPA
IC GATE DRVR LOW-SIDE 8DIP
Microchip Technology
2,536
In Stock
1 : ¥13.96000
Tube
-
Tube
Active
Not Verified
Low-Side
Independent
2
N-Channel, P-Channel MOSFET
4.5V ~ 18V
0.8V, 2.4V
1.5A, 1.5A
Inverting
-
30ns, 30ns
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
IR2153DPBF
IC GATE DRVR HALF-BRIDGE 8DIP
Infineon Technologies
4,631
In Stock
1 : ¥21.42000
Tube
-
Tube
Not For New Designs
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
10V ~ 15.6V
-
-
RC Input Circuit
600 V
80ns, 45ns
-40°C ~ 125°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
IR2011PBF
IC GATE DRVR HI/LOW SIDE 8DIP
Infineon Technologies
4,007
In Stock
1 : ¥23.38000
Tube
-
Tube
Active
Not Verified
High-Side or Low-Side
Independent
2
N-Channel MOSFET
10V ~ 20V
0.7V, 2.2V
1A, 1A
Inverting
200 V
35ns, 20ns
-40°C ~ 150°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
14-DIP
IR2010PBF
IC GATE DRVR HALF-BRIDGE 14DIP
Infineon Technologies
2,715
In Stock
1 : ¥32.64000
Tube
-
Tube
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
6V, 9.5V
3A, 3A
Non-Inverting
200 V
10ns, 15ns
-40°C ~ 150°C (TJ)
Through Hole
14-DIP (0.300", 7.62mm)
14-DIP
8-DIP
MIC5015YN
IC GATE DRVR HI/LOW SIDE 8DIP
Microchip Technology
250
In Stock
1 : ¥26.68000
Tube
-
Tube
Active
Not Verified
High-Side or Low-Side
Single
1
N-Channel MOSFET
2.75V ~ 30V
0.8V, 2V
-
Inverting
-
-
-40°C ~ 150°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 10

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.