MIC5015YN | |
---|---|
DigiKey Part Number | 576-2353-ND |
Manufacturer | |
Manufacturer Product Number | MIC5015YN |
Description | IC GATE DRVR HI/LOW SIDE 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5015YN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 2.75V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
25 | ¥22.16640 | ¥554.16 |
100 | ¥20.36030 | ¥2,036.03 |