Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : ¥286.82000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 2.00' (609.60mm) | 0.440" (11.18mm) | 0.349" (8.86mm) | 0.012" (0.30mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
19 In Stock | 1 : ¥351.51000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.197" (5.00mm) | 0.158" (4.01mm) | 0.011" (0.28mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock 123 Factory | 25 : ¥128.23000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.092" (2.34mm) | 0.072" (1.83mm) | 0.009" (0.23mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
4 In Stock | 1 : ¥301.61000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.180" (4.57mm) | 0.143" (3.63mm) | 0.010" (0.25mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months |