Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥1,364.02000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.036" (0.91mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Red | - | - | - | MIL-W-16878/6 Type ET | ||
11 In Stock | 1 : ¥408.60000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.045" (1.14mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | Green | - | - | - | MIL-DTL-22759/16 | ||
12 In Stock | 1 : ¥872.55000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.079" (2.01mm) | 0.013" (0.33mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | Blue | - | - | - | MIL-DTL-22759/16 | ||
15 In Stock 1 Factory | 1 : ¥1,364.02000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.036" (0.91mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Blue | - | - | - | MIL-W-16878/6 Type ET | ||
13 In Stock | 1 : ¥1,364.02000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.036" (0.91mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Black | - | - | - | MIL-W-16878/6 Type ET | ||
5 In Stock | 1 : ¥1,364.02000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.036" (0.91mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Orange | - | - | - | MIL-W-16878/6 Type ET |