AZ161929 BL005 | |
---|---|
DigiKey Part Number | AZ161929L-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ161929 BL005 |
Description | HOOK-UP STRND 16AWG BLUE 100' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥872.55000 | ¥872.55 |
3 | ¥808.41667 | ¥2,425.25 |
5 | ¥765.62400 | ¥3,828.12 |
10 | ¥745.94300 | ¥7,459.43 |