2844/19 BL005 | |
---|---|
DigiKey Part Number | 2844/19BL005-ND |
Manufacturer | |
Manufacturer Product Number | 2844/19 BL005 |
Description | HOOK-UP STRND 24AWG BLU 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Blue 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,364.02000 | ¥1,364.02 |
3 | ¥1,263.71000 | ¥3,791.13 |
5 | ¥1,196.85400 | ¥5,984.27 |
10 | ¥1,129.99900 | ¥11,299.99 |
25 | ¥1,049.75920 | ¥26,243.98 |
50 | ¥996.26680 | ¥49,813.34 |
100 | ¥991.12530 | ¥99,112.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/888/216_HOOK-UP-STRANDED-BLUE_tmb.jpg)