PTC Thermistors

Results: 4
Manufacturer
Littelfuse Inc.NXP USA Inc.TE Connectivity Passive Product
Series
CitecKTY82PTC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Resistance Tolerance
±5%-
Operating Temperature
-55°C ~ 150°C-50°C ~ 150°C-40°C ~ 125°C
Mounting Type
Surface MountThrough Hole
Package / Case
0805 (2012 Metric)DO-204AH, DO-35, AxialTO-236-3, SC-59, SOT-23-3
Supplier Device Package
0805DO-35SOT-23 (TO-236AB)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance @ 25°C
Resistance Tolerance
Operating Temperature
Power - Max
Mounting Type
Package / Case
Supplier Device Package
12,088
In Stock
1 : ¥10.67000
Cut Tape (CT)
4,000 : ¥6.26644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
2 kOhms
±5%
-40°C ~ 125°C
100 mW
Surface Mount
0805 (2012 Metric)
0805
DO-204AH, DO-35, Axial
202PS1J
SENSOR PTC 2KOHM 5% DO35
Littelfuse Inc.
37
In Stock
1 : ¥44.42000
Bulk
Bulk
Active
2 kOhms
±5%
-50°C ~ 150°C
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
SOT-23
KTY82/220,215
SENSOR PTC 2KOHM SOT23
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
2 kOhms
-
-55°C ~ 150°C
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
KTY82/210,215
SENSOR PTC 2KOHM SOT23
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
2 kOhms
-
-55°C ~ 150°C
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
Showing
of 4

PTC Thermistors


Positive Temperature Coefficient (PTC) thermistor temperature sensors are devices that exhibit an increase in resistance in response to an increase in temperature. Thermistors produce an output signal that is relatively large and easy to measure compared to many other temperature sensor types, though their characteristics tend to be less stable and less suitable for precise temperature measurements. PTC thermistors in particular are often adapted for over-temperature detection applications, and often exhibit a distinctly nonlinear temperature-resistance relationship that makes them useful for detection of an imprecise "high" temperature condition, though poor for making accurate measurements.