LT7339002A2K0JTE | |
---|---|
DigiKey Part Number | A106101TR-ND - Tape & Reel (TR) A106101CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT7339002A2K0JTE |
Description | SENSOR PTC 2KOHM 5% 0805 |
Customer Reference | |
Detailed Description | PTC Thermistor 2 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LT7339002A2K0JTE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance @ 25°C | 2 kOhms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.31700 | ¥83.17 |
25 | ¥7.56280 | ¥189.07 |
50 | ¥7.01780 | ¥350.89 |
100 | ¥6.51690 | ¥651.69 |
500 | ¥5.47266 | ¥2,736.33 |
1,000 | ¥5.17037 | ¥5,170.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.26644 | ¥25,065.76 |
8,000 | ¥5.84868 | ¥46,789.44 |