LT7330002A3K0JTE | |
---|---|
DigiKey Part Number | A106103TR-ND - Tape & Reel (TR) A106103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT7330002A3K0JTE |
Description | SENSOR PTC 3KOHM 5% 0805 |
Customer Reference | |
Detailed Description | PTC Thermistor 3 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LT7330002A3K0JTE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance @ 25°C | 3 kOhms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |