KTY82/220,215 | |
---|---|
DigiKey Part Number | 568-12308-2-ND - Tape & Reel (TR) 568-12308-1-ND - Cut Tape (CT) 568-12308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTY82/220,215 |
Description | SENSOR PTC 2KOHM SOT23 |
Customer Reference | |
Detailed Description | PTC Thermistor 2 kOhms TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 2 kOhms | |
Resistance Tolerance | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |