DS60R+T&R | |
---|---|
DigiKey Part Number | 175-DS60R+T&RTR-ND - Tape & Reel (TR) 175-DS60R+T&RCT-ND - Cut Tape (CT) 175-DS60R+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS60R+T&R |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS60R+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 6.25mV/°C | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
10 | ¥21.44000 | ¥214.40 |
25 | ¥19.06320 | ¥476.58 |
50 | ¥18.10760 | ¥905.38 |
100 | ¥17.63150 | ¥1,763.15 |
500 | ¥14.77256 | ¥7,386.28 |
1,000 | ¥13.81958 | ¥13,819.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.34300 | ¥40,029.00 |
6,000 | ¥12.86646 | ¥77,198.76 |