Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,372 In Stock | 1 : ¥7.14000 Box | Box | Active | ER | ER 9.5 x 5 | N87 | - | 800 nH | -20%, +30% | Ungapped | 1000.0 | 2200 | 1.54 | 13.6 | 8.81 | - | 120.0 | Uncoated | 0.098" (2.50mm) | 0.374" (9.50mm) | 0.197" (5.00mm) | |||
6,031 In Stock | 1 : ¥7.23000 Box | Box | Active | ER | ER 18 x 3 x 10 | N97 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.124" (3.15mm) | 0.709" (18.00mm) | 0.382" (9.70mm) | |||
25,800 In Stock | 1 : ¥9.69000 Box | Box | Active | ER | ER 11 x 5 | N87 | - | 160 nH | ±3% | Gapped | 140.0 | 2200 | 1.1 | 14.1 | 12.4 | - | 174.0 | Uncoated | 0.098" (2.50mm) | 0.433" (11.00mm) | 0.236" (6.00mm) | |||
5,320 In Stock | 1 : ¥18.79000 Box | Box | Active | P (Pot Core) | P 7 x 4 | N30 | 0.289" (7.35mm) | 2 µH | -30%, +40% | Ungapped | 2270.0 | 4300 | 1.43 | 10.0 | 7.0 | - | 70.0 | Uncoated | 0.083" (2.10mm) | - | - | |||
530 In Stock | 1 : ¥9.69000 Tray | Tray | Active | ELH, PLT | ELT 11 x 4 | PC95 | - | 2.4 µH | ±25% | Ungapped | - | - | 0.83 | 16.5 | 13.7 | 15.9 | 226.0 | Uncoated | 0.119" (3.02mm) | 0.433" (11.00mm) | 0.346" (8.80mm) | |||
714 In Stock | 1 : ¥16.49000 Tray | Tray | Active | ELH, PLT | ELT 18 x 7.3 | PC95 | - | 4.76 µH | ±25% | Ungapped | - | - | 0.54 | 44.3 | 23.8 | 43.0 | 1050.0 | Uncoated | 0.222" (5.65mm) | 0.709" (18.00mm) | 0.567" (14.40mm) | |||
31 In Stock | 1 : ¥12.24000 Box | Box | Active | ER | ER 11 x 5 | T38 | - | 6.4 µH | -30%, +40% | Ungapped | 5600.0 | 10000 | 1.1 | 14.1 | 12.4 | - | 174.0 | Uncoated | 0.098" (2.50mm) | 0.433" (11.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 256 : ¥11.68949 Tray | Tray | Active | HER, PLT | EIR 22 x 5.5 x 15 | PC95 | - | 4.15 µH | ±25% | Ungapped | - | - | 0.51 | 46.1 | 23.2 | 36.3 | 1070.0 | Uncoated | 0.216" (5.50mm) | 0.870" (22.10mm) | 0.600" (15.25mm) |