PC95ELT11X4-Z | |
---|---|
DigiKey Part Number | 445-180864-ND |
Manufacturer | |
Manufacturer Product Number | PC95ELT11X4-Z |
Description | FERRITE COR ELH 2.4UH PCS95 1SET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core ELH, PLT Type 0.433" (11.00mm) Length 0.346" (8.80mm) Width Diameter 0.119" (3.02mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | ELH, PLT | |
Supplier Device Package | ELT 11 x 4 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 2.4 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.83 | |
Effective Length (le) mm | 16.5 | |
Effective Area (Ae) mm² | 13.7 | |
Minimum Core Cross Section (Amin) mm² | 15.9 | |
Effective Magnetic Volume (Ve) mm³ | 226.0 | |
Finish | Uncoated | |
Height | 0.119" (3.02mm) | |
Length | 0.433" (11.00mm) | |
Width | 0.346" (8.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.74800 | ¥87.48 |
25 | ¥6.48120 | ¥162.03 |
40 | ¥6.15500 | ¥246.20 |
80 | ¥5.50775 | ¥440.62 |
230 | ¥5.18352 | ¥1,192.21 |
540 | ¥4.85970 | ¥2,624.24 |
1,080 | ¥4.21172 | ¥4,548.66 |
5,400 | ¥4.04976 | ¥21,868.70 |