Hole Plugs - Tapered Caps

Results: 4
Series
MicroPlasticsMPPRichco, BP
Material
NylonThermoplastic ElastomerThermoplastic Rubber
Hole Diameter
0.551" (14.00mm)0.709" (18.00mm)0.866" (22.00mm)-
Flange Diameter
0.453" (11.51mm)0.866" (22.00mm)0.906" (23.00mm)1.228" (31.20mm)
Panel Thickness
0.031" ~ 0.079" (0.79mm ~ 2.00mm)0.031" ~ 0.157" (0.80mm ~ 4.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
Material
Hole Diameter
Flange Diameter
Panel Thickness
62PPM18BM40
62PPM18BM40B
HOLE PLUG, 18MM HOLE, 0.8-4.0MM
Essentra Components
2,956
In Stock
1 : ¥3.66000
Bulk
Bulk
Active
Body Plug
Black
Nylon
0.709" (18.00mm)
0.866" (22.00mm)
0.031" ~ 0.157" (0.80mm ~ 4.00mm)
MPP20A
MPP20A
FLEXIBLE PULL TAB PLUG - 11.5 MM
Essentra Components
7,000
In Stock
1 : ¥1.34000
Bulk
Bulk
Active
Body Plug
Black
Thermoplastic Rubber
-
0.453" (11.51mm)
-
20155
BP-16232
HOLE PLUG 0.551" THRMPLTC BLACK
Essentra Components
243
In Stock
1 : ¥4.47000
Bulk
Bulk
Active
Body Plug
Black
Thermoplastic Elastomer
0.551" (14.00mm)
0.906" (23.00mm)
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
20155
BP-16236
HOLE PLUG 0.866" THRMPLTC BLACK
Essentra Components
848
In Stock
1 : ¥7.78000
Bulk
Bulk
Active
Body Plug
Black
Thermoplastic Elastomer
0.866" (22.00mm)
1.228" (31.20mm)
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Showing
of 4

Hole Plugs - Tapered Caps


Hole plugs are devices made to insert into holes in a panel or board opening. They are available in brass, nylon, polyamide, PVC, silicon, steel, and thermoplastic, and are available solid or vented. They are specified by the diameter of the hole that needs to be plugged and the thickness of the panel or wall it will be inserted into. Multiple color options are available.