MPP20A | |
---|---|
DigiKey Part Number | 145-MPP20A-ND |
Manufacturer | |
Manufacturer Product Number | MPP20A |
Description | FLEXIBLE PULL TAB PLUG - 11.5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Rubber | |
Hole Diameter | - | |
Flange Diameter | 0.453" (11.51mm) | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.34000 | ¥1.34 |
5 | ¥1.18000 | ¥5.90 |
10 | ¥0.98300 | ¥9.83 |
25 | ¥0.92600 | ¥23.15 |
50 | ¥0.88840 | ¥44.42 |
100 | ¥0.78930 | ¥78.93 |
250 | ¥0.74940 | ¥187.35 |
500 | ¥0.71006 | ¥355.03 |
1,000 | ¥0.69451 | ¥694.51 |