Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,926 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | SPDT | On-Mom | 300mA (DC) | 6 V | Lever, Straight | Through Hole | PC Pin | - | - | 20gf | - | 0.264" (6.7mm) | 0.071" (1.8mm) | - | - | -25°C ~ 85°C | |||
704 In Stock | 1 : ¥36.04000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | IP40 | - | 120gf | 21gf | 0.224" (5.7mm) | 0.015" (0.4mm) | 0.004" (0.1mm) | 0.004" (0.1mm) | -15°C ~ 70°C | |||
900 In Stock | 1 : ¥36.86000 Tray | Tray | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Leaf | Through Hole, Right Angle | PC Pin | IP40 | - | 60gf | 8.158gf | 0.264" (6.7mm) | 0.094" (2.4mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
4,075 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | SPDT | On-Mom | 300mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | - | 0.011" (0.3mm) | -25°C ~ 70°C | |||
12 In Stock | 1 : ¥36.86000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
12 In Stock | 1 : ¥36.04000 Tray | Tray | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | IP40 | - | 120gf | 21gf | 0.224" (5.7mm) | 0.015" (0.4mm) | 0.004" (0.1mm) | 0.004" (0.1mm) | -15°C ~ 70°C |